New here? Register now!
Forgot password?

ST VS222HD4K 2x2 HDMI matrix switch - Ultra HD 4K

Item-No.: ST VS222HD4K

 €

188,95

add to list
Article successfully added to the list

Description

2x2 HDMI Matrix Switch - Ultra HD 4K

Automatically switch between two 4K video sources on two displays, utilising fast-switching technology
  • Impressive image quality with support for Ultra HD 4K
  • Easy operation with automatic, priority and manual switching between HDMI sources
  • Access two HDMI source devices on two independent HDMI displays, with 2x2 matrix switching
  • IR remote control included
  • RS-232 serial control interface




  • ...continue reading

    Technical Details
    Technical information

    Technical Details

    • General
      • Type
      • HDMI switch
      • Resolution
      • 3840 x 2160
    • Interfaces
      • Connection entry
      • 2x HDMI socket
      • Connection discharge
      • 2x HDMI-Buchse, 1x RJ-11 Buchse
    • Measures
      • Width
      • 65 mm
      • Height
      • 20 mm
      • Depth
      • 156 mm
    • Manufacturer specifications
      • Manufacturer
      • STARTECH.COM
      • Factory number
      • VS222HD4K
      • Package weight
      • 0.84 kg
      • RoHS
      • conform
      • EAN / GTIN
      • 0065030862271
    Datasheets

    Technical Details

    • General
      • Type
      • HDMI switch
      • Resolution
      • 3840 x 2160
    • Interfaces
      • Connection entry
      • 2x HDMI socket
      • Connection discharge
      • 2x HDMI-Buchse, 1x RJ-11 Buchse
    • Measures
      • Width
      • 65 mm
      • Height
      • 20 mm
      • Depth
      • 156 mm
    • Manufacturer specifications
      • Manufacturer
      • STARTECH.COM
      • Factory number
      • VS222HD4K
      • Package weight
      • 0.84 kg
      • RoHS
      • conform
      • EAN / GTIN
      • 0065030862271