New here? Register now!
Forgot password?

SON ACA011 2x Cinch to Cinch subwoofer adapter cable 0.25 m

Item-No.: SON ACA011

 €

6,99

add to list
Article successfully added to the list

Description

SON ACA011

Sonero Premium subwoofer audio Y-adapter, 0.20 m, 2x Cinch connector > Cinch socket, gold-plated contacts, metal connector, triple-shielded, black
  • Sonero Premium coaxial audio Y-adapter, 2x Cinch connector to Cinch socket
  • Gold-plated contacts, high-quality metal connectors, flexible anti-kink protection
  • High-purity copper conductors, triple-shielded for maximum protection against interference, outer diameter: 5.5mm, PVC
  • Transmission of audio signals, Y-adapter perfect for the adaptation of a stereo signal for connection to a subwoofer
  • Delivery information: 0.20-m Sonero Premium Cinch Y-adapter, colour: black

Sonero Premium subwoofer Y-audio adapter with Cinch connector and sockets, for loss-free audio transmission with perfect sound quality
The Sonero Premium subwoofer Y-adapter is specifically designed to connect an AV receiver (or similar) to a subwoofer. Simply connect the adapter to the stereo output of the receiver and connect it to the subwoofer with a conventional Cinch cable - done.
The connections with a chrome-plated aluminium connector have gold-plated contacts and ensure an optimal connection with maximum transmission quality.




...continue reading

Technical Details
Technical information
Datasheets
Datasheet/manual

Technical Details

  • Manufacturer specifications
    • Manufacturer
    • SONERO
    • Package weight
    • 0.041 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364720806