Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS-KOFFER INST :: Installation test equipment service case

Item-No.: SKS-KOFFER INST
€99,99
Category of goods: 1 = discountable

SKS-KOFFER INST

  • Product Description
  • Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 28-piece
    • Technology
    • Servicekoffer Installation
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging

Service-case set for all tasks related to industrial installation, service, home automation, training and more.

• Kleps 2 BU – Miniature clamping test probe with sprung 2-mm connection socket and contact hook
• PRUEF 2600 – Safety test probe, nonslip with slim stainless-steel tip
• PRUEF 2700 – Dual-function safety test probe – piercing tip with a sprung 4-mm plug pin and 4-mm connection socket
• KLEPS 2800 – Safety clamp test probe with gripping jaw and 4-mm connection socket
• MZS 2 – Moulded adapter plug with unsprung 2-mm plug pin on unsprung 4-mm connection socket
• MZS 4 – Moulded adapter plug with sprung 4-mm plug pin on sprung 2-mm connection socket
• AK 2 B 2540 I yellow/green – wide-opening, touch-proof alligator clip with 4-mm connection socket
• MLS WS 25/2.5 – Safety measuring lead with 4-mm-diam. safety plugs at both ends and further plug-in option
• MLS WS 200/2.5 – Safety measuring lead with 4-mm-diam. safety plugs at both ends and further plug-in option
• MVL 2/50 – Moulded measuring lead with unsprung 2-mm plug pins at both ends and further plug-in option

Included with delivery:
1 x KLEPS 2 BU clamping test probe, black (973 501-100)
1 x KLEPS 2 BU clamping test probe, red (973 501-101)
1 x PRUEF 2600 test probe, black (972 317-100)
1 x PRUEF 2600 test probe, red (972 317-101)
1 x PRUEF 2700 test probe, black (972 319-100)
1 x PRUEF 2700 test probe, red (972 319-101)
1 x KLEPS 2800 clamping test probe, black (972 308-100)
1 x KLEPS 2800 clamping test probe, red (972 308-101)
1 x MZS 4 plug, black (973 599-100)
1 x MZS 4 plug, red (973 599-101)
1 x MLS WS 25/2.5 measuring lead, black (934 086-100)
1 x MLS WS 25/2.5 measuring lead, red (934 086-101)
1 x MLS WS 200/2.5 measuring lead, black (934 089-100)
1 x MLS WS 200/2.5 measuring lead, red (934 089-101)
1 x MLS WS 200/2.5 measuring lead, yellow-green (934 089-188)
1 x AK 2 B 2540 I alligator clip, yellow-green (972 405-188)
1 x MVL 2/50 measuring lead, black (973 595-100)
1 x MVL 2/50 measuring lead, red (973 595-101)
1 x MZS 2 plug, black (973 600-100)
1 x MZS 2 plug, red (973 600-101)



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932792001
Package weight : 0.872 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 28-piece
    • Technology
    • Servicekoffer Installation
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual