Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS-KOFFER ELEK :: Electronic test equipment service case

Item-No.: SKS-KOFFER ELEK
€222,90
Category of goods: 1 = discountable

SKS-KOFFER ELEK

  • Product Description
  • Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 20-piece
    • Technology
    • Servicekoffer Elektronik
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging

Service-case set for all tasks related to industrial installation, service, home automation, training and more.

Set contents:
1 x PRUEF 2610 FT test probe, black (972 318-100)
1 x PRUEF 2610 FT test probe, red (972 318-101)
1 x MICRO-PRUEF MPS2 0.64 FT test probe, black (973 995-100)
1 x MICRO-PRUEF MPS2 0.64 FT test probe, red (973 995-101)
1 x MICRO-KLEPS clamping test probe, black (973 972-100)
1 x MICRO-KLEPS clamping test probe, red (973 972-101)
1 x KLEPS 064 PCH clamping test probe, black (974 201-100)
1 x KLEPS 064 PCH clamping test probe, red (974 201-101)
1 x KLEPS 064 PCH clamping test probe, blue (974 201-102)
1 x KLEPS 064 PCH clamping test probe, yellow (974 201-103)
1 x KLEPS 064 PCH clamping test probe, green (974 201-104)
1 x KLEPS 064 PCH clamping test probe, grey (974 201-106)
1 x KLEPS 064 PCH clamping test probe, white (974 201-107)
1 x MZS 4 plug, black (973 599-100)
1 x MZS 4 plug, red (973 599-101)
1 x MICRO-SMD CLIP 1 alligator clip (972 416-100)
1 x MA 260 SH alligator clip, black (973 889-100)
1 x MA 260 SH alligator clip, red (973 889-101)
1 x AK 2 B 2540 I alligator clip, yellow-green (972 405-188)
1 x MLS WS 50/2.5 measuring lead, black (934 087-100)
1 x MLS WS 50/2.5 measuring lead, red (934 087-101)
1 x MLS WS 50/2.5 measuring lead, yellow-green (934 087-188)
1 x MAL N 4-0.64/100-0.25 measuring lead, black (934 160-100)
1 x MAL N 4-0.64/100-0.25 measuring lead, red (934 160-101)
1 x MKL 0.64/25-0.25 measuring lead, black (973 604-100)
1 x MKL 0.64/25-0.25 measuring lead, red (973 604-101)
1 x BNC AL 0.64 measuring lead, black (933 844-001)
1 x TKO 5-PMS 221A probe (974 312-000)
1 x 2-foot positioner (974 401-000)



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932791001
Package weight : 0.751 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 20-piece
    • Technology
    • Servicekoffer Elektronik
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual