Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS SET 414 :: measuring Kit, Ø 4 mm, 8 pieces

Item-No.: PS SET 414
€14,20
Category of goods: 1 = discountable

PS SET 414

  • Product Description
  • Technical information
  • General
    • Design
    • 8-piece
    • Type
    • Probe set
  • Interfaces
    • Connection
    • 4 mm
Measuring Kit

• 2 unscrewable Ø 4 mm test probes
• 2 Ø 2 mm tips
• 2 tips protector
• 2 safety leads




Manufacturer : ELECTRO PJP
Factory number : 414
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Design
    • 8-piece
    • Type
    • Probe set
  • Interfaces
    • Connection
    • 4 mm
Datasheet/manual