Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS 4 :: Test equipment set, 4.0 mm, 8 pcs

Item-No.: PMS 4
€21,70
Category of goods: 1 = discountable

PMS 4

  • Product Description
  • Technical information
  • General
    • Colour
    • Red/black
    • Design
    • Safety measuring and test equipment set
    • Type
    • Laboratory range, 4.0 mm
  • Measures
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 8-piece

Test equipment set 4.0mm

Contents:
- 2x Kleps 30 (red + black)
- 2x test probes PRÜF2 (red + black)
- 2x alligator clips AK2S (red + black)
- 2x 1-m test lead (red + black) MLN 1/100 (1.0 mm²)



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932793001
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red/black
    • Design
    • Safety measuring and test equipment set
    • Type
    • Laboratory range, 4.0 mm
  • Measures
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual