Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS 4 KFZ :: Measuring set for automotive, service and workshop applications

Item-No.: PMS 4 KFZ
€44,50
Category of goods: 1 = discountable

PMS 4 KFZ

  • Product Description
  • Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 8-piece
    • Technology
    • für Kfz, Service, Werkstätten
    • Colour
    • Red/black
    • Temperatur max.
    • +70
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Rated voltage
    • 60 V
  • Interfaces
    • Contacts
    • Nickel-plated
  • Measures
    • Cable length
    • 1.5 m
    • Ø
    • 4.0 mm

Test equipment set for automotive, service and workshop applications, 4-mm system.

Set content (each article in red and black):

• 2 x test clip KLEPS 2700
• 2x spring probe PRUEF 2610 FT
• 2 x alligator clip AK 2 B 2540
• 2x silicone test lead MLN SIL 150/1, heat-resistant, 150 cm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 933003001
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 8-piece
    • Technology
    • für Kfz, Service, Werkstätten
    • Colour
    • Red/black
    • Temperatur max.
    • +70
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Rated voltage
    • 60 V
  • Interfaces
    • Contacts
    • Nickel-plated
  • Measures
    • Cable length
    • 1.5 m
    • Ø
    • 4.0 mm
Datasheet/manual