Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS 2600 :: Security test equipment set, 4.0 mm, 8 pcs

Item-No.: PMS 2600
€29,50
Category of goods: 1 = discountable

PMS 2600

  • Product Description
  • Technical information
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
  • General
    • Colour
    • Red/black
    • Design
    • Safety measuring and test equipment set
    • Material
    • PVC
    • Temperatur max.
    • +70
    • Type
    • Laboratory range, 4.0 mm
  • Interfaces
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 8-piece

Safety test equipment set, 4.0 mm

Contents:
- 2x Kleps 2600 (red + black)
- 2x test probes PRÜF2600 (red + black)
- 2x alligator clips AK2B (red + black)
- 2x 1-m test lead (red + black) MLS GG1/100 (1.0 mm²)



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972338001
Package weight : 0.176 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
  • General
    • Colour
    • Red/black
    • Design
    • Safety measuring and test equipment set
    • Material
    • PVC
    • Temperatur max.
    • +70
    • Type
    • Laboratory range, 4.0 mm
  • Interfaces
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual