Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS 250 :: 4-mm measuring set, sliding sleeve system, 8 pcs

Item-No.: PMS 250
€33,20
Category of goods: 1 = discountable

PMS 250

  • Product Description
  • Technical information
  • Electrical values
    • Rated voltage
    • 60 V
  • General
    • Colour
    • Red/black
    • Design
    • Test equipment set
    • Temperatur max.
    • +70
    • Type
    • Sliding sleeve system
  • Interfaces
    • Contacts
    • Nickel-plated
  • Measures
    • Cable length
    • 1.5 m
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 8-piece

Sliding sleeve test equipment set for 4-mm system

Set content (each article in red and black):
• 2 x test clip KLEPS 250
• 2x probes PRUEF 2 S
• 2 x alligator clip AK 2 B
• 2x test leads MLB 100/1 V



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932827001
Package weight : 0.211 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated voltage
    • 60 V
  • General
    • Colour
    • Red/black
    • Design
    • Test equipment set
    • Temperatur max.
    • +70
    • Type
    • Sliding sleeve system
  • Interfaces
    • Contacts
    • Nickel-plated
  • Measures
    • Cable length
    • 1.5 m
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual