0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS 2 S LMLH :: 2-mm safety kit with 10 test leads and bracket


PMS 2 S LMLH

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory cable clip
    • Design
    • 11-piece
    • Technology
    • mit 10 Messleitungen, 2 mm
    • Colour
    • Various
    • Temperatur max.
    • +70
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Rated voltage
    • 1000 V
Laboratory lead bracket with 30 plastic cable brackets, mounting kit and 10 measuring leads in 2-mm safety system for tower design.

Set contents:
• 1x laboratory lead bracket for up to 100 laboratory cables
• 2x measuring lead MVL S WS 100/1 black
• 2x measuring lead MVL S WS 100/1 red
• 2x measuring lead MVL S WS 100/1 blue
• 2x measuring lead MVL S WS 100/1 yellow
• 2x measuring lead MVL S WS 100/1 green



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 975604001
Package weight : 0.625 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory cable clip
    • Design
    • 11-piece
    • Technology
    • mit 10 Messleitungen, 2 mm
    • Colour
    • Various
    • Temperatur max.
    • +70
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Rated voltage
    • 1000 V
Datasheet/manual