Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 2600 S W SET :: Test equipment safety kit, PL 2600-S, angled

Item-No.: PL 2600 S W SET
€14,70
Category of goods: 1 = discountable

PL 2600 S W SET

  • Product Description
  • Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 2-piece
    • Technology
    • für Sicherheitsanwendungen
    • Colour
    • Red/black
    • Temperatur max.
    • +70
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
  • Interfaces
    • Connection
    • Safety plug, angled
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.0 mm

Test lead set as an accessory for measuring instruments
Safety measuring instrument in acc. with IEC 61010

• 2x test leads with dual-function test probes, PL 2600 S
• Safety plug, angled



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972425002
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 2-piece
    • Technology
    • für Sicherheitsanwendungen
    • Colour
    • Red/black
    • Temperatur max.
    • +70
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
  • Interfaces
    • Connection
    • Safety plug, angled
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.0 mm
Datasheet/manual