Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 2600 S SET :: Test equipment safety kit, PL 2600-S, straight

Item-No.: PL 2600 S SET
€14,60
Category of goods: 1 = discountable

PL 2600 S SET

  • Product Description
  • Technical information
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
  • General
    • Colour
    • Red/black
    • Material
    • PVC
    • Temperatur max.
    • +70
    • Type
    • Test lead set
  • Interfaces
    • Connection
    • Safety plug, straight
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 2-piece

Test lead set as an accessory for measuring instruments
Safety measuring instrument in acc. with IEC 61010

• 2x test leads with dual-function test probes, PL 2600 S
• Safety plug, straight



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972337002
Package weight : 0.11 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
  • General
    • Colour
    • Red/black
    • Material
    • PVC
    • Temperatur max.
    • +70
    • Type
    • Test lead set
  • Interfaces
    • Connection
    • Safety plug, straight
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 2-piece
Datasheet/manual