Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 8200 :: PeakTech 8200, measuring accessories set

Item-No.: PEAKTECH 8200
€39,30
Category of goods: 1 = discountable

PEAKTECH 8200


This comprehensive collection of measuring accessories for the electronics sector provides every digital multimeter with the correct measuring adapter for the intended application. Furthermore, these high-quality clips and connection cables are all made according to the latest safety guidelines and offer the user a high level of reliability when used. For the material, a flexible, non-slip plastic was chosen, which can withstand even the toughest applications.

Contents:
  • PeakTech 7010: 2x alligator clips (red/black) 5 A with dual hook

  • PeakTech 7015: 2x safety crocodile clips (red/black)

  • PeakTech 7020: 4x 4-mm safety connecting leads (red/black)
  • PeakTech 7025: 2x 4-mm safety test leads with coupling (red/black)

  • TKS-8: test leads with 2-mm probe tip and protective caps

  • TF-50: temperature measuring tip -40°C to +204°C

  • TF-55: universal temperature sensor -50°C to +300°C




Manufacturer : PEAKTECH
Factory number : P 8200
Package weight : 0.635 kg
RoHS : conform
Technical information
Datasheet/manual