Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 44700 :: measuring Kit, Basic-oscillo, 18 pieces

Item-No.: MS 44700
€99,30
Category of goods: 1 = discountable

MS 44700

  • Product Description
  • Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 18-piece
    • Technology
    • For oscilloscopes
    • Colour
    • Red/black
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Ø
    • 4.0 mm
Basic oscilloscope kit

• 2 safety Leads
• 2 flexible test-clips
• 2 probes
• 2 alligator clips
• 2 plug adapters
• 1 BNC adapter
• 2micro "Challanger Clips" probe leads
• 2micro "Challanger Clips" leads
• 1 probe 150 MHz



Manufacturer : ELECTRO PJP
Factory number : 44700
Package weight : 0.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 18-piece
    • Technology
    • For oscilloscopes
    • Colour
    • Red/black
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Ø
    • 4.0 mm
Datasheet/manual