Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 44400 :: measuring Kit, SMD Kit, 22 pieces

Item-No.: MS 44400
€313,20
Category of goods: 1 = discountable

MS 44400

  • Product Description
  • Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 22-piece
    • Technology
    • für SMD-Prüfungen
    • Colour
    • Red/black
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Ø
    • 4.0 mm
Measuring accessories, SMD Kit

• 2 safety leads
• 2 very fine miniature spring tips
• 6micro "Challenger Clips"
• 6 lines
• 2 "Challenger Clips" - couplings
• 2 mounting rails
• 1 Tweezer lead
• 1 extra fine probe 500 MHz



Manufacturer : ELECTRO PJP
Factory number : 44400
Package weight : 0.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 22-piece
    • Technology
    • für SMD-Prüfungen
    • Colour
    • Red/black
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Ø
    • 4.0 mm
Datasheet/manual