Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 44210 :: measuring Kit, IP2X, Ø 4 mm, 6 pieces

Item-No.: MS 44210
€81,40
Category of goods: 1 = discountable

MS 44210

  • Product Description
  • Technical information
  • General
    • Design
    • 6-piece
    • Type
    • Measurement accessories
  • Interfaces
    • Connection
    • 4 mm
Measuring accessories

• 2 probes measuring leads
• 2 rigid IP2X alligator clips
• 2 alligator clips IP2X



Manufacturer : ELECTRO PJP
Factory number : 44210 IP2X
Package weight : 0.613 kg
RoHS : conform
Technical information
  • General
    • Design
    • 6-piece
    • Type
    • Measurement accessories
  • Interfaces
    • Connection
    • 4 mm
Datasheet/manual