Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 44100 :: Test and measure ment, Ø 4 mm, 10 pieces

Item-No.: MS 44100
€54,10
Category of goods: 1 = discountable

MS 44100

  • Product Description
  • Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 10-piece
    • Colour
    • Red/black
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Ø
    • 4.0 mm
Test and measurement

• 2 safety leads Ø 4 mm
• 2 rigid crocodile clips
• 2 probes
• 2 crocodile clips
• 2 flexible test clips



Manufacturer : ELECTRO PJP
Factory number : 44100
Package weight : 0.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 10-piece
    • Colour
    • Red/black
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Ø
    • 4.0 mm
Datasheet/manual