Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 6028 PRO :: Connection cord set

Item-No.: ML 6028 PRO
€24,80
Category of goods: 1 = discountable

ML 6028 PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cord set
    • Design
    • 8-piece
    • Colour
    • Various
    • Material
    • Gold-plated contacts
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Contacts
    • Gold-plated

Set of eight interconnections with miniature clamp hooks, 2 A.
Gold-plated contacts



Manufacturer : ELECTRO PJP
Factory number : 6028-PRO
Package weight : 0.043 kg
Technical information
  • General
    • Type
    • Connection cord set
    • Design
    • 8-piece
    • Colour
    • Various
    • Material
    • Gold-plated contacts
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Contacts
    • Gold-plated
Datasheet/manual