Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 612S :: 10-piece connecting cable set

Item-No.: MK 612S
€1,50
Category of goods: 1 = discountable

MK 612S

  • Product Description
  • Technical information
  • General
    • Type
    • 10-piece connecting cable set
    • Design
    • 10-piece
    • Colour
    • Various
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mini crocodile clips
  • Measures
    • Length
    • 480 mm

Connecting cable with insulated mini crocodile clips

• Cable length: approx. 480 mm
• Content: 10 pieces
• Colours: red, black, green, yellow, white
• Mini crocodile clips



Package weight : 0.0745 kg
RoHS : conform
Technical information
  • General
    • Type
    • 10-piece connecting cable set
    • Design
    • 10-piece
    • Colour
    • Various
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mini crocodile clips
  • Measures
    • Length
    • 480 mm
Datasheet/manual