Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESS-SET 426 :: 14-piece measuring set

Item-No.: MESS-SET 426
€41,80
Category of goods: 1 = discountable

MESS-SET 426

  • Product Description
  • Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 14-piece
    • Colour
    • Red/black
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging

Measuring set, consisting of:
- 2 safety measuring leads
- 2 safety probes with adapters
- 2 insulated crocodile clips
- 2 cable shoe adapters
- 2 socket adapters 4 mm
- 2 flexible safety clamp grippers
- 2 miniature spring tips

1000 V CAT III / up to 20 A



Manufacturer : ELECTRO PJP
Factory number : 426
Package weight : 0.244 kg
Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 14-piece
    • Colour
    • Red/black
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual