Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TL80A-1 :: Fluke TL80A-1, measuring set, basic, electronics

Item-No.: FLUKE TL80A-1
€78,95
Category of goods: 1 = discountable

TL80A-1

  • Product Description
  • Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 7-piece
    • Technology
    • für elektronische Anwendungen
    • Colour
    • Red/black
    • Model
    • TL80A-1
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging

• Electronic test lead set, standard
• A pair of 1 metre long silicone test leads (red, black) TL71-1
• For CAT II 300 V
• According to EN/IEC 61010-031:2002 +A1:2008
• Crocodile clips and test probe extension
• C75 soft carrying case
• One year warranty



Manufacturer : FLUKE
Factory number : 3971229
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 7-piece
    • Technology
    • für elektronische Anwendungen
    • Colour
    • Red/black
    • Model
    • TL80A-1
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual