Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TL221 :: Fluke TL221 SureGrip test lead extension kit

Item-No.: FLUKE TL221
€38,50
Category of goods: 1 = discountable

TL221


SureGrip™ accessories improve the smooth grip on the tool. The rubberised surfaces and finger-matched curves offer users a comfortable and secure grip on the tool, so that they can concentrate on a correct measurement.

• A pair of silicone-insulated test leads (red, black) with straight plugs at both ends
• Increased strain relief
• Including a pair of sockets (red, black)
• Extends test leads by 1.5 m
• CAT IV 600 V, CAT III 1000 V, rated current 10 A. UL approval
• One year warranty



Manufacturer : FLUKE
Factory number : 2003602
Package weight : 0.115 kg
RoHS : conform
Technical information
Datasheet/manual