Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TL220-1 :: Fluke TL220-1 SureGrip industrial measuring set

Item-No.: FLUKE TL220-1
€83,40
Category of goods: 1 = discountable

TL220-1

  • Product Description
  • Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 6-piece
    • Technology
    • für industrielle Anwendungen
    • Colour
    • Red/black
    • Model
    • TL220-1 SureGrip
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
Practical, universal kit with:

• AC220 set of SureGrip™ crocodile clips
• TP238 SureGrip™ extremely narrow probe tips
• TL222 set of SureGrip™ silicone measuring leads (right to right)
• One year warranty



Manufacturer : FLUKE
Factory number : 3971178
Package weight : 0.201 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test equipment set
    • Design
    • 6-piece
    • Technology
    • für industrielle Anwendungen
    • Colour
    • Red/black
    • Model
    • TL220-1 SureGrip
    • Material
    • PVC
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual