reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZS 4 SW :: Adapter plug, 4-mm plug/2-mm socket, black

Item-No.: MZS 4 SW
€2,25
Category of goods: 1 = discountable

MZS 4 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Adapter
    • Colour
    • Black
    • Assembly
    • 4 mm plug > 2 mm plug socket
    • Material
    • Copper beryllium, nickel-plated, PP
    • Temperature range
    • -20 ... +60
  • Interfaces
    • Connection
    • To plug in
    • Contacts
    • 4 mm spring-mounted pin, 2 mm spring-mounted jack
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 53.5 mm
    • Ø
    • 2.0 mm

Adapter from a 4-mm plug to 2-mm

socket from the Hirschmann miniature laboratory range



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973599100
Package weight : 0.0072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Adapter
    • Colour
    • Black
    • Assembly
    • 4 mm plug > 2 mm plug socket
    • Material
    • Copper beryllium, nickel-plated, PP
    • Temperature range
    • -20 ... +60
  • Interfaces
    • Connection
    • To plug in
    • Contacts
    • 4 mm spring-mounted pin, 2 mm spring-mounted jack
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 53.5 mm
    • Ø
    • 2.0 mm
Datasheet/manual