Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZS 2 SW :: Adapter plug, 2-mm plug/4-mm socket, black

Item-No.: MZS 2 SW
Colour:

€1,40
Category of goods: 1 = discountable

MZS 2 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Adapter
    • Colour
    • Black
    • Assembly
    • 2 mm plug > 4 mm plug socket
    • Material
    • Brass, nickel-plated, PP
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Connection
    • To plug in
    • Contacts
    • Unsprung pin
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 37 mm
    • Ø
    • 2.0 mm

Adapter from a 2-mm plug to 4-mm

socket from the Hirschmann miniature laboratory range



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973600100
Package weight : 0.0035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Adapter
    • Colour
    • Black
    • Assembly
    • 2 mm plug > 4 mm plug socket
    • Material
    • Brass, nickel-plated, PP
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Connection
    • To plug in
    • Contacts
    • Unsprung pin
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 37 mm
    • Ø
    • 2.0 mm
Datasheet/manual