Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MST SWS-30 GN :: 2.0 mm stackable safety plug, green

Item-No.: MST SWS-30 GN
Colour:

€1,99
Category of goods: 1 = discountable

MST SWS-30 GN

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory systems
    • Design
    • Safety tower pin plug
    • Colour
    • Green
    • Temperature range
    • -25 ... +70
    • Material
    • Copper beryllium, gold-plated
  • Interfaces
    • Contacts
    • Spring-mounted pin
    • Connection
    • To solder
  • Electrical values
    • Rated current
    • 10 A
    • Rated voltage
    • AC/DC 1000 V
  • Measures
    • Length
    • 41.5 mm

2.0 mm stackable safety plug, protected against accidental contact

• Configurable with solder connection for lines of 0.5 mm² to 1 mm²
• Tube outer diameter max. 2.9 mm
• Pin 2 mm with lamellar spring
• 1000 V system, IEC 61010
• Simple installation thanks to a click-system
• Colour: green



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 935985108
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory systems
    • Design
    • Safety tower pin plug
    • Colour
    • Green
    • Temperature range
    • -25 ... +70
    • Material
    • Copper beryllium, gold-plated
  • Interfaces
    • Contacts
    • Spring-mounted pin
    • Connection
    • To solder
  • Electrical values
    • Rated current
    • 10 A
    • Rated voltage
    • AC/DC 1000 V
  • Measures
    • Length
    • 41.5 mm
Datasheet/manual