Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MST 3 RT :: Miniature plug, Ø= 2mm, red

Item-No.: MST 3 RT
Colour:

€0,63
Category of goods: 1 = discountable

MST 3 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Plug
    • Colour
    • Red
    • Material
    • Brass, nickel plated, PVC-P
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Unsprung pin
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 37 mm
    • Ø
    • 2.0 mm

Plug from the Hirschmann miniature laboratory range.



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973-509-101
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Plug
    • Colour
    • Red
    • Material
    • Brass, nickel plated, PVC-P
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Unsprung pin
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 37 mm
    • Ø
    • 2.0 mm
Datasheet/manual