Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKU 1 BL :: 2.0 mm miniature coupler, blue

Item-No.: MKU 1 BL
Colour:

€1,15
Category of goods: 1 = discountable

MKU 1 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Coupling
    • Colour
    • Blue
    • Material
    • Copper beryllium, tinned, PVC-P
    • Temperature range
    • -20 ... +60
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 39 mm
    • Ø
    • 2.0 mm

Miniature coupler, 2 mm diameter , insulated, contact spring made of copper beryllium, nickel-plated with soldered connection. Flexible, non-crush insulating sleeve. For assembling connection cables with max. 2 mm outside diameter.

• Socket Ø 2 mm, spring-loaded
• Connection: solder
• Rated voltage: 60 V DC
• Rated current: 6 A
• Contact resistance: 6 mOhms
• Colour: blue



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 935985142
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Coupling
    • Colour
    • Blue
    • Material
    • Copper beryllium, tinned, PVC-P
    • Temperature range
    • -20 ... +60
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 39 mm
    • Ø
    • 2.0 mm
Datasheet/manual