Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MVL SWS-200/1 BL :: safety test lead, 2 mm, stackable, 2m

Item-No.: MVL SWS-200/1 BL
Colour:

€6,99
Category of goods: 1 = discountable

MVL S WS 200/1 Au bl

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory systems
    • Design
    • Safety plug
    • Colour
    • Blue
    • Temperature range
    • -15 ... +70
    • Material
    • PVC, copper beryllium, gold-plated, PA
  • Interfaces
    • Connection
    • Pin, 2 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 2.0 m
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Electrical values
    • Rated current
    • 10 A
  • Specials
    • Specification
    • Highly flexible tube
Safety measuring lead, at either end 2 mm diameter safety connector / safety socket with onward connection capability. Gold-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. In accordance to IEC 61010 Standard. Built in indicator for easy identification of insulation damages.
type: MVL S WS 200/1 Au blue
system: 2 mm safety system
colour: blue
cable length: 200 cm
cable material: PVC
conductor size: 1 mm²
measurement cat. acc. IEC 61010: CAT III
rated voltage AC/DC 1000V
rated current: 10 A



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 975698702
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory systems
    • Design
    • Safety plug
    • Colour
    • Blue
    • Temperature range
    • -15 ... +70
    • Material
    • PVC, copper beryllium, gold-plated, PA
  • Interfaces
    • Connection
    • Pin, 2 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 2.0 m
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Electrical values
    • Rated current
    • 10 A
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual