Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MVL 2/50 SW :: 2.0 mm MVL 2/50 measuring lead, black

Item-No.: MVL 2/50 SW
Colour:

€4,15
Category of goods: 1 = discountable

MVL 2/50 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Test lead
    • Colour
    • Black
    • Material
    • Brass, nickel-plated, PP
  • Measures
    • Cable length
    • 0.5 m
    • Ø
    • 2.0 mm
  • Interfaces
    • Connection
    • Pin, 2 mm
    • Contacts
    • Spring-mounted jack, non spring-mounted pin
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Specials
    • Specification
    • Highly flexible tube

Injection-moulded PVC measuring lead, 2-mm connector on both sides and 2-mm socket with contact spring for stackable design. Highly flexible stranded cable, tread-resistant grip and lead.

• Length: 50 cm
• Plug Ø: 2 mm, not spring-loaded
• Socket Ø 2 mm, spring-loaded
• Cable cross-section: 0.5 mm² (266 x 0.05)
• Rated voltage: 60 V DC
• Current rating: 6 A
• Resistance: 17/26/44 mOhm
• Colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973595100
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Test lead
    • Colour
    • Black
    • Material
    • Brass, nickel-plated, PP
  • Measures
    • Cable length
    • 0.5 m
    • Ø
    • 2.0 mm
  • Interfaces
    • Connection
    • Pin, 2 mm
    • Contacts
    • Spring-mounted jack, non spring-mounted pin
  • Implementation
    • Cable cross-section
    • 0.5 mm²
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual