Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAL SWS-2-4 BL :: 2.0 to 4.0-mm safety adapter measuring lead, 100 cm

Item-No.: MAL SWS-2-4 BL
€6,80
Category of goods: 1 = discountable

MAL SWS-2-4 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory systems
    • Design
    • Safety plug
    • Colour
    • Blue
    • Temperature range
    • -15 ... +70
    • Material
    • PVC, copper beryllium, gold-plated, PA
  • Interfaces
    • Connection
    • Pin, 2/4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1.0 m
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Electrical values
    • Rated current
    • 10 A
    • Rated voltage
    • AC/DC 1000 V
  • Specials
    • Specification
    • Highly flexible tube

Shock-proof adapter measuring lead in line with IEC 61010

• Double-ended safety plug with Ø 2 or 4 mm, and onward connection capability, gold-plated
• Highly flexible, double-insulated stranded cable
• Tread-resistant grip and lead
• Colour: blue



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 975163102
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory systems
    • Design
    • Safety plug
    • Colour
    • Blue
    • Temperature range
    • -15 ... +70
    • Material
    • PVC, copper beryllium, gold-plated, PA
  • Interfaces
    • Connection
    • Pin, 2/4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1.0 m
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Electrical values
    • Rated current
    • 10 A
    • Rated voltage
    • AC/DC 1000 V
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual