Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSEB 2610 F28 RT :: safety built-in socket, 2 mm, with tab 2,8

Item-No.: MSEB 2610 F28 RT
Colour:

€2,10
Category of goods: 1 = discountable

MSEB 2610 F 2,8 Au rt

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory systems
    • Design
    • Panel safety jack
    • Colour
    • Red
    • Material
    • Brass, gold-plated, PA
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 10 A
  • Measures
    • Length
    • 28 mm
  • Interfaces
    • Contacts
    • Unsprung socket
Miniature safety built-in socket, 2mm diameter, gold-plated brass. Flat push-on Connection 2.8x0.8mm complying with DIN 46244. For installation into switch-panels and equipment chassis till 8mm wall thickness. Installation hole: 8mm diameter

type: MSEB 2610 F 2,8 Au red
system: 2 mm safety system
colour: red
measurement cat. acc. IEC61010: CAT III
type of termination: tab 2,8 x 0,8 mm
rated voltage AC/DC 1000V
rated current: 10 A
contact resistance: 5 mOhm
contact material: brass
contact surface material: Gold



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 975455701
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory systems
    • Design
    • Panel safety jack
    • Colour
    • Red
    • Material
    • Brass, gold-plated, PA
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 10 A
  • Measures
    • Length
    • 28 mm
  • Interfaces
    • Contacts
    • Unsprung socket
Datasheet/manual