Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSEB 2600G-M3 SW :: 2.0 mm miniature — safety mounting socket, black

Item-No.: MSEB 2600G-M3 SW
Colour:

€1,99
Category of goods: 1 = discountable

MSEB 2600G-M3 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory systems
    • Design
    • Panel safety jack
    • Colour
    • Black
    • Material
    • Brass, gold-plated, PA
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 10 A
  • Measures
    • Length
    • 31 mm
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • M3 thread/soldering

2.0 mm miniature — safety mounting socket

• With M3 screw connection and solder connection, gold plated
• For installation in equipment chassis and panels up to 8 mm wall thickness
• Installation hole: diameter 8 mm
• Colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 935985113
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory systems
    • Design
    • Panel safety jack
    • Colour
    • Black
    • Material
    • Brass, gold-plated, PA
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 10 A
  • Measures
    • Length
    • 31 mm
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • M3 thread/soldering
Datasheet/manual