Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPK 1 RT :: 2 MM terminal adapter, insulated with cross-hole, red

Item-No.: MPK 1 RT
Colour:

€2,99
Category of goods: 1 = discountable

MPK 1 rot / red

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Binding post with cross-hole
    • Material
    • Copper beryllium
    • Colour
    • Red
    • Temperature range
    • -20 ... +60
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket

Miniature terminal adapter with 2-mm diameter, cross-hole, insulated, contact spring made from copper beryllium, gold-plated, stud bolt in tin-plated brass with soldered connection. Suitable for installation in equipment chassis and control panels up to a maximum wall thickness of 3.5 mm.

• Colour: red
• Measurement category according to IEC 61010: CAT I
• Contact type: 2-mm socket (spring-mounted)
• Connection method: soldering
• Rated voltage: 30 VAC/60 VDC
• Current rating: 6 A
• Resistance: 6 mOhm
• Housing mounting: screws



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930268101
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Binding post with cross-hole
    • Material
    • Copper beryllium
    • Colour
    • Red
    • Temperature range
    • -20 ... +60
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket
Datasheet/manual