Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBI 1 SW :: Miniature socket, Ø = 2 mm, black

Item-No.: MBI 1 SW
Colour:

€0,77
Category of goods: 1 = discountable

MBI 1 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Socket
    • Material
    • Copper beryllium, tinned, PA
    • Colour
    • Black
    • Temperature range
    • -20 ... +60
    • Assembly
    • Up to 5 mm wall thickness
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 21 mm
    • Ø
    • 2.0 mm
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket

Socket up to 5-mm wall thickness from the Hirschmann miniature laboratory range.



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930308100
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Socket
    • Material
    • Copper beryllium, tinned, PA
    • Colour
    • Black
    • Temperature range
    • -20 ... +60
    • Assembly
    • Up to 5 mm wall thickness
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 21 mm
    • Ø
    • 2.0 mm
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket
Datasheet/manual