Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPS 1 SW :: Test probe, Ø= 2 mm, black

Item-No.: MPS 1 SW
Colour:

€2,50
Category of goods: 1 = discountable

MPS 1 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Probe tip
    • Colour
    • Black
    • Material
    • Stainless steel, nickel-plated, PE
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Connection
    • Socket, 2 mm
    • Contacts
    • Spring-mounted socket
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Measures
    • Length
    • 86 mm
    • Ø
    • 2.0 mm

Test probe from the Hirschmann miniature laboratory line.



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973531100
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Probe tip
    • Colour
    • Black
    • Material
    • Stainless steel, nickel-plated, PE
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Connection
    • Socket, 2 mm
    • Contacts
    • Spring-mounted socket
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Measures
    • Length
    • 86 mm
    • Ø
    • 2.0 mm
Datasheet/manual