Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MA 1 WS :: Miniature alligator clip, 2 mm, insulated, white

Item-No.: MA 1 WS
Colour:

€1,15
Category of goods: 1 = discountable

MA 1 weiß / white

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Alligator clip
    • Colour
    • White
    • Material
    • Brass, nickel-plated, PA
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • Socket, 2 mm
    • Contacts
    • Spring-mounted socket
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Measures
    • Length
    • 41.5 mm
  • Implementation
    • Clamping Range
    • 4 mm

Miniature alligator clip with high-strength insulation and clamps made of brass/bronze nickel-plated. The flat part of the clamping jaws (fine-wire gripping surface) allow a contact-safe clamping of thin wires. Clamping of flat parts (solder tags) and wires up to a max diameter of 4 mm possible.

• Colour: white
• Measuring category in accordance with IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: clamp
• Connection type: 2 mm socket (spring-mounted)
• Rated voltage: 30 VAC/60 VDC
• Rated current: 8 A
• Resistance: 5 mega-ohms



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930317807
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Alligator clip
    • Colour
    • White
    • Material
    • Brass, nickel-plated, PA
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • Socket, 2 mm
    • Contacts
    • Spring-mounted socket
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Measures
    • Length
    • 41.5 mm
  • Implementation
    • Clamping Range
    • 4 mm
Datasheet/manual