Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MA 1 CRIMP GN :: 2.0-mm miniature alligator clip, crimp, green

Item-No.: MA 1 CRIMP GN
Colour:

€1,30
Category of goods: 1 = discountable

MA 1 CRIMP GN

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Alligator clip
    • Colour
    • Green
    • Material
    • Brass, nickel-plated, PA
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • Crimp for 0.25 mm² up to 0.55 mm²
    • Contacts
    • Terminals
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Measures
    • Length
    • 41.5 mm
  • Implementation
    • Clamping Range
    • 4 mm

Miniature alligator clip with crimp connector. The flat part of the clamping jaws (fine-wire gripping surface) allow a contact-safe clamping of thin wires, but also of wires with max Ø 4 mm.

• Clamping width: 4 mm
• Connection type: 2 mm socket
• Rated voltage: 60 V DC
• Resistance: 5 mega-ohms
• Colour: green



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 935985014
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Alligator clip
    • Colour
    • Green
    • Material
    • Brass, nickel-plated, PA
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • Crimp for 0.25 mm² up to 0.55 mm²
    • Contacts
    • Terminals
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Measures
    • Length
    • 41.5 mm
  • Implementation
    • Clamping Range
    • 4 mm