Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 2BU RT :: Clip probe tip, dia. = 2 mm, red

Item-No.: KLEPS 2BU RT
Colour:

€3,60
Category of goods: 1 = discountable

KLEPS 2BU RT

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Clip probe tips
    • Colour
    • Red
    • Material
    • Hook: phosphorous bronze, spring: copper beryllium
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • To plug in
    • Contacts
    • Spring-mounted socket
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Measures
    • Length
    • 66 mm
    • Ø
    • 2.0 mm
  • Implementation
    • Clamping Range
    • 2 mm

Clip probe tip from the Hirschmann miniature laboratory range.



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973501101
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Clip probe tips
    • Colour
    • Red
    • Material
    • Hook: phosphorous bronze, spring: copper beryllium
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • To plug in
    • Contacts
    • Spring-mounted socket
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Measures
    • Length
    • 66 mm
    • Ø
    • 2.0 mm
  • Implementation
    • Clamping Range
    • 2 mm
Datasheet/manual