Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 1600 RT :: safety clamp-type tets probe, 2 mm, grip jaws

Item-No.: KLEPS 1600 RT
Colour:

€5,45
Category of goods: 1 = discountable

KLEPS 1600 rt

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Clip probe tips
    • Colour
    • Red
    • Material
    • Brass, gold-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • To plug in
    • Contacts
    • Spring-mounted socket
  • Electrical values
    • Rated voltage
    • DC 60 V
Safety clamp-type test probe with rotating grip jaws and flexible shaft. Wires and pins up to a maximum diameter of 3 mm can be clamped thanks to the special form of the grip jaws. Ø 2 mm sockets-connection of brass gold-plated.

type: KLEPS 1600 red
system: 2 mm safety system
colour: red
measurement cat. acc. IEC61010: CAT III
type of termination: unsprung socket Ø 2 mm
rated voltage AC/DC 1000V
rated current: 3 A
contact resistance: 50 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 975106101
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Clip probe tips
    • Colour
    • Red
    • Material
    • Brass, gold-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • To plug in
    • Contacts
    • Spring-mounted socket
  • Electrical values
    • Rated voltage
    • DC 60 V
Datasheet/manual