• Material

  • Resistor
    • + more - less

  • Resistor

  • Tolerance

  • Nominal voltage

  • Nominal load

  • Specification


  • 2W-Metal 1,0 k-Ohm - 1,0 M-Ohm

  • page :
  •  1 - 16 of  37  items. 
 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    1.0 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    1.0 MOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    400

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    1.2 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    1.5 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    1.8 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    100 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    10 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    120 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    12 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    150 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    15 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    180 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    18 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    2.2 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    2.7 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    220 KOhm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg