Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2W METALL 270 :: Metal oxide film resistor, 2 W, 5%, 270 ohms

Item-No.: 2W METALL 270
Resistor:

€0,14
Category of goods: 1 = discountable

2W METALL 270

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor
    • Material
    • Metal oxide layer
    • Tolerance
    • 5%
    • Mounting form
    • 0414
    • Design
    • Belt-linked
    • Temperatur max.
    • -55 ... +235
  • Electrical values
    • Resistor
    • 270 Ohm
    • Nominal voltage
    • 500
    • Nominal load
    • 2 W
    • Temperature coefficient
    • 200
  • Specials
    • Specification
    • Series E12
  • Measures
    • Ø
    • 4.5 mm
    • Length
    • 11.5 mm

Metal oxide film resistor, 2 W



Manufacturer : VITROHM
Factory number : PO593-05T270R
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor
    • Material
    • Metal oxide layer
    • Tolerance
    • 5%
    • Mounting form
    • 0414
    • Design
    • Belt-linked
    • Temperatur max.
    • -55 ... +235
  • Electrical values
    • Resistor
    • 270 Ohm
    • Nominal voltage
    • 500
    • Nominal load
    • 2 W
    • Temperature coefficient
    • 200
  • Specials
    • Specification
    • Series E12
  • Measures
    • Ø
    • 4.5 mm
    • Length
    • 11.5 mm
Datasheet/manual