• Material

  • Resistor
    • + more - less

  • Tolerance

  • Nominal voltage

  • Nominal load

  • Specification

  • Mounting form


  • 2W-Metal 1,0 Ohm - 820 Ohm

  • page :
  •  1 - 16 of  36  items. 
 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    1.0 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    1.2 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    1.5 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    1.8 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    10 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    100 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    12 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    120 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    15 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    150 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    18 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    180 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    2.2 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    2.7 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    22 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg

 
  • Type:

    Resistor

  • Material:

    Metal oxide layer

  • Resistor:

    220 Ohm

  • Tolerance:

    5%

  • Nominal voltage:

    500

  • Nominal load:

    2 W

  • Specification:

    Series E12

  • Mounting form:

    0414

  • Ø:

    4.5 mm

  • Length:

    11.5 mm

  • Design:

    Belt-linked

  • Temperature coefficient:

    200

  • Temperatur max.:

    -55 ... +235

Weight incl.:

0.002 kg