0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4940 29W LED Slim Panel 3000K Round


Information

VT-4940

  • compare with incandescent, it can save over 80% electric cost
  • contemporary & Elegant Design
  • higher Light Transmission Rate
  • no flickering, No U.V Radiation
  • no Lead or Mercury content hence Environment friendly
  • suitable for office and general lighting (Conference Room, Showroom, lobby, cabin, kitchen etc.)
  • high quality power driver
  • instant light 100% O s
  • Temp -20 to + 45'C




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Material
    • Aluminium
    • Temperatur max.
    • -20 … +50
    • Colour
    • White
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 29 W
    • Light current
    • 2800 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • power factor
    • > 0.9
  • Implementation
    • Color temperature
    • Warm white
    • Dimmable
    • No
    • Material
    • Aluminium
    • Colour
    • White
  • Measures
    • Ø
    • 200 mm
    • Height
    • 27 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 29 kWh/1.000 h
    • Durability
    • 20000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 29 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 29 W
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 4940
    • Package weight
    • 0.593 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157606561

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Material
    • Aluminium
    • Temperatur max.
    • -20 … +50
    • Colour
    • White
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 29 W
    • Light current
    • 2800 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • power factor
    • > 0.9
  • Implementation
    • Color temperature
    • Warm white
    • Dimmable
    • No
    • Material
    • Aluminium
    • Colour
    • White
  • Measures
    • Ø
    • 200 mm
    • Height
    • 27 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 29 kWh/1.000 h
    • Durability
    • 20000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 29 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 29 W
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 4940
    • Package weight
    • 0.593 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157606561

reichelt printfooter