0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3891 :: 24W designer sleek pendant Light-Chrome 4000K D:1220mm

Item-No.: VT-3891
 €64,95



Bargain Item!
Limited amount available.

VT-3891

  • Product Description
  • Technical information
  • General
    • Type
    • Hanging lamp
    • Assembly
    • Round
    • Colour
    • Silver
    • Material
    • Stainless steel
    • Technology
    • SMD
  • Lighting
    • Power consumption in operation
    • 24 W
    • Light current
    • 1800 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
    • power factor
    • 0.8
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Stainless steel
    • Colour
    • Silver
  • Lamp properties
    • Length
    • 1220 mm
    • Electrical power factor
    • 0.8
  • Electrical values
    • Sensitivity
    • 1220
  • Measures
    • Length
    • 1220 mm
    • Width
    • 55 mm
    • Height
    • 800 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 24 kWh/1.000 h
  • Power supply
    • Socket
    • E27
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • stylish Pendant Lamps and Holders available in Various shapes And sizes.
  • most suitable with A60, Candle, ST-64 & Globe series bulbs.
  • easy to Install.
  • vibrant & Elegant colors available.
  • applicable with E14 & E27 base, up to 60W applicable.
  • AC:220-240V Input voltage required.
  • pendant lamps available in Copper, Metal, Glass, Sandfinish & Wooden series.
  • pendant holders available in Bottle shape, Chrome, Wooden, Concrete, Metal & Porcelain series.



Manufacturer : V-TAC
Factory number : 3891
Package weight : 1.747 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hanging lamp
    • Assembly
    • Round
    • Colour
    • Silver
    • Material
    • Stainless steel
    • Technology
    • SMD
  • Lighting
    • Power consumption in operation
    • 24 W
    • Light current
    • 1800 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
    • power factor
    • 0.8
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Stainless steel
    • Colour
    • Silver
  • Lamp properties
    • Length
    • 1220 mm
    • Electrical power factor
    • 0.8
  • Electrical values
    • Sensitivity
    • 1220
  • Measures
    • Length
    • 1220 mm
    • Width
    • 55 mm
    • Height
    • 800 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 24 kWh/1.000 h
  • Power supply
    • Socket
    • E27
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
Datasheet/manual
reichelt printfooter