New here? Register now!
Forgot password?

BICKER UPSI-2406 24V DC-USV for DIN-Rail

Item-No.: BICKER UPSI-2406

 €

219,95

add to list
Article successfully added to the list

Description

UPSI-2406D 140W / 24VDC 6A / DIN Rail Version

The compact UPSI-2406D for DIN rail mounting reliably protects the connected loads against fluctuations and interruptions of the supply voltage. UPSI-2406D can be supplied with two different external storage media - long-life LiFePO4 or Supercap battery packs. Intelligent input current detection eliminates the need to oversize the source to charge the battery packs. In addition, the UPSI-2406D offers various functions such as minimum load detection, battery disconnection and shutdown by external signal. With the help of the free HID battery parameter software, settings can be made on the UPS via the computer.

  • 24V DC-USV (DIN-Rail version)
  • Durable LiFePO4 and supercap battery packs
  • Intelligent input current detection
  • Regulated output voltage during backup operation
  • minimum load detection
  • battery disconnection
  • timer function
  • Battery start function
  • Shutdown by external signal
  • battery hot swap
  • reboot function
  • charge level indicator




...continue reading

Technical Details
Technical information

Technical Details

  • Electrical values
    • Performance
    • 140 W
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 36 mm
    • Depth
    • 100 mm
    • Height
    • 120 mm
  • General
    • Approval
    • CE
    • Type
    • UPS
    • Mounting form
    • DIN Rail
  • Specials
    • Overload protection
    • Yes
    • Operating temperature
    • -20 - 70 °C
  • Weights
    • Weight
    • 0.25 kg
  • Display
    • Display
    • Status LED
  • Power supply
    • Output voltage
    • 230 V AC
  • Manufacturer specifications
    • Manufacturer
    • BICKER
    • Factory number
    • UPSI-2406D
    • Package weight
    • 0.268 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4053199918768
Datasheets
Datasheet/manual

Technical Details

  • Electrical values
    • Performance
    • 140 W
  • Interfaces
    • Seriell Port
    • 1x
    • USB
    • 1x
  • Measures
    • Width
    • 36 mm
    • Depth
    • 100 mm
    • Height
    • 120 mm
  • General
    • Approval
    • CE
    • Type
    • UPS
    • Mounting form
    • DIN Rail
  • Specials
    • Overload protection
    • Yes
    • Operating temperature
    • -20 - 70 °C
  • Weights
    • Weight
    • 0.25 kg
  • Display
    • Display
    • Status LED
  • Power supply
    • Output voltage
    • 230 V AC
  • Manufacturer specifications
    • Manufacturer
    • BICKER
    • Factory number
    • UPSI-2406D
    • Package weight
    • 0.268 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4053199918768