New here? Register now!
Forgot password?

ST 122HD4K 2-port HDMI 4K video splitter/distributor

Item-No.: ST 122HD4K

 €

61,90

add to list
Article successfully added to the list

Description

2 Port HDMI 4k Video Splitter/Verteiler

Split an HDMI audio/video source on two separate HDMI displays simultaneously with support for resolutions up to 4K
  • Supports Ultra HD video resolutions up to 4K at 30 Hz
  • Support for 7.1 surround sound audio
  • 2x HDMI outputs
  • Solid aluminium housing
  • Small footprint




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI switch
    • Resolution
    • 3840 x 2160
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Measures
    • Width
    • 60 mm
    • Height
    • 14 mm
    • Depth
    • 10 mm
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • ST122HD4K
    • Package weight
    • 0.425 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030858489
Datasheets Reviews

Technical Details

  • General
    • Type
    • HDMI switch
    • Resolution
    • 3840 x 2160
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Measures
    • Width
    • 60 mm
    • Height
    • 14 mm
    • Depth
    • 10 mm
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • ST122HD4K
    • Package weight
    • 0.425 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030858489