0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2W DRAHT 0,68 :: Wire-wound resistor, 2 W, 5%, 0.68 ohms

Item-No.: 2W DRAHT 0,68
Resistor:

€0,24
Category of goods: 1 = discountable

2W DRAHT 0,68

  • Product Description
  • Technical information
  • General
    • Type
    • Wire resistance
    • Mounting form
    • Axial
    • Design
    • BW
    • Tolerance
    • 5%
    • Temperatur max.
    • 175
  • Electrical values
    • Resistor
    • 0.68 Ohm
    • Nominal load
    • 2.0 W
  • Measures
    • Length
    • 14.3 mm
    • Ø
    • 5.7 mm
Wire-wound resistor


Manufacturer : VITROHM
Factory number : BW235-010T0R68
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire resistance
    • Mounting form
    • Axial
    • Design
    • BW
    • Tolerance
    • 5%
    • Temperatur max.
    • 175
  • Electrical values
    • Resistor
    • 0.68 Ohm
    • Nominal load
    • 2.0 W
  • Measures
    • Length
    • 14.3 mm
    • Ø
    • 5.7 mm
Datasheet/manual