Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO EPO5 S25 :: WIKO epoxy adhesive 5 min.

Item-No.: WIKO EPO5 S25
€3,99
Category of goods: 1 = discountable

WIKO EPO5 S25

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy glue
    • Design
    • 5 min.
    • Colour
    • Clear, colourless
    • Model
    • EPO 05
  • Implementation
    • Content
    • 25 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H302, H314, H317, H332, H411
    • P-statements
    • P102, P260, P280, P301, P330, P331, P501
    • UN-number
    • UN 1760
    • Class
    • 8
    • Classification Code
    • C9
    • Content
    • 25
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • I
    • UN-number (IATA)
    • UN 1760
    • Class (IATA)
    • 8
    • Packaging (cargo)
    • None

WIKO 2-K epoxy adhesive 5 min. 2x12.5 ml (25 ml) twin syringe. Highly flexible, two-component structural adhesive with good peel and shock resistance.
Dry after approx. 5 - 10 minutes.

Easy-to-use 2-component epoxy adhesive
Excellent adhesion to a wide variety of materials such as aluminium, copper, steel, brass, concrete, FK/SMC, wood, glass, plastic, ceramic, woven metal, graphite, polyurethane, galvanised metals, rigid plastic etc.
The full adhesive strength develops after 2 - 3 hours

Colour (mixed): clear/colourless
Temperature resistance: 120°C


Epoxy resins have a high allergenic potency, i.e. they can quickly cause skin allergies. Please note the information on the safety data sheets when handling and wear suitable chemical protective gloves. Under data sheet/operating instructions you will find a guideline document on handling epoxy resin from the professional association of the construction industry.
  • GHS07GHS05GHS09
  • Hazard statements

    H302Harmful if swallowed.

    H314Causes severe skin burns and eye damage.

    H317May cause an allergic skin reaction.

    H332Harmful if inhaled.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P301IF SWALLOWED: see safety data sheet

    P330Rinse mouth.

    P331Do NOT induce vomiting.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : GLUETEC
Factory number : EPOT5.S25
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy glue
    • Design
    • 5 min.
    • Colour
    • Clear, colourless
    • Model
    • EPO 05
  • Implementation
    • Content
    • 25 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H302, H314, H317, H332, H411
    • P-statements
    • P102, P260, P280, P301, P330, P331, P501
    • UN-number
    • UN 1760
    • Class
    • 8
    • Classification Code
    • C9
    • Content
    • 25
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • I
    • UN-number (IATA)
    • UN 1760
    • Class (IATA)
    • 8
    • Packaging (cargo)
    • None