Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE ST76 SW :: 2-component polyurethane resin, black, isolating

Item-No.: PURE ST76 SW
€15,50
Category of goods: 1 = discountable

PURE ST76 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Polyurethane casting resin
    • Technology
    • 2 components
    • Colour
    • Black
  • Implementation
    • Content
    • 250 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H319, H332, H334, H335, H351, H373
    • P-statements
    • P302, P352, P304, P340, P305, P351, P338
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 260
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

The polyurethane electrical resin is a solvent-free 2-component system. The
resin does not contain abrasive mineral fillers and is free of halogenated flame retardants.


The system has a very low viscosity. When cured, the moulding material is characterised
by good electro-isolating and physical properties.

Fields of application: Sealing of electrical and electronic components such as sensors, transformers, capacitors or voltage converters.

250 ml tin with 200 g resin

60 ml PET bottle with 60 g hardener

2-component polyurethane resin, cast resin, sealing compound, insulating compound, polyurethane, resin, sealant, encapsulation
  • GHS07GHS08
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H332Harmful if inhaled.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H335May cause respiratory irritation.

    H351Suspected of causing cancer (see safety data scheet).

    H373May cause damage to organs (see safety data scheet).

  • Safety instructions

    P302IF ON SKIN: see safety data sheet

    P304IF INHALED: see safety data sheet

    P305IF IN EYES: see safety data sheet

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P340Remove person to fresh air and keep comfortable for breathing.

    P351Rinse cautiously with water for several minutes.

    P352Wash with plenty of water/…, see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : COPALTEC
Factory number : PURE ISOLATION ST 76, SCHWARZ
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • Polyurethane casting resin
    • Technology
    • 2 components
    • Colour
    • Black
  • Implementation
    • Content
    • 250 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H319, H332, H334, H335, H351, H373
    • P-statements
    • P302, P352, P304, P340, P305, P351, P338
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 260
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None